Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000562KFT | |
|---|---|
DigiKey Part Number | 1812Y2000562KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000562KFT |
Description | CAP CER 5600PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000562KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000562FCT | Knowles Syfer | 0 | 1812Y2000562FCT-ND | $4.20178 | Upgrade |
| 1812Y2000562FFT | Knowles Syfer | 0 | 1812Y2000562FFT-ND | $11.31016 | Upgrade |
| 1812Y2000562GCT | Knowles Syfer | 0 | 1812Y2000562GCT-ND | $2.08632 | Upgrade |
| 1812Y2000562GFT | Knowles Syfer | 0 | 1812Y2000562GFT-ND | $5.53376 | Upgrade |
| 1812Y2000562JCT | Knowles Syfer | 0 | 1812Y2000562JCT-ND | $2.00272 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20402 | $1,602.01 |


