Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000470JFT | |
|---|---|
DigiKey Part Number | 1812Y2000470JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000470JFT |
Description | CAP CER 47PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000470JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000470FCT | Knowles Syfer | 0 | 1812Y2000470FCT-ND | $4.49788 | Upgrade |
| 1812Y2000470FFT | Knowles Syfer | 0 | 1812Y2000470FFT-ND | $9.60532 | Upgrade |
| 1812Y2000470GCT | Knowles Syfer | 0 | 1812Y2000470GCT-ND | $2.23098 | Upgrade |
| 1812Y2000470GFT | Knowles Syfer | 0 | 1812Y2000470GFT-ND | $4.71010 | Upgrade |
| 1812Y2500470FCT | Knowles Syfer | 0 | 1812Y2500470FCT-ND | $4.49788 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.88408 | $1,442.04 |


