Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

1812Y1K20152KXR | |
|---|---|
DigiKey Part Number | 1812Y1K20152KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K20152KXR |
Description | CAP CER 1500PF 1.2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K20152KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K50152KXR | Knowles Syfer | 0 | 1812Y1K50152KXR-ND | $1.85107 | Upgrade |
| 1812Y2K00152KXR | Knowles Syfer | 0 | 1812Y2K00152KXR-ND | $1.85107 | Upgrade |
| 1812Y2K50152KXR | Knowles Syfer | 0 | 1812Y2K50152KXR-ND | $1.85107 | Upgrade |
| 1812Y3K00152KXR | Knowles Syfer | 3,668 | 1608-1812Y3K00152KXRCT-ND | $2.99000 | Upgrade |
| 1812Y1K20152JCR | Knowles Syfer | 0 | 1812Y1K20152JCR-ND | $1.85107 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85107 | $3,702.14 |


