Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y0630562MXT | |
|---|---|
DigiKey Part Number | 1812Y0630562MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630562MXT |
Description | CAP CER 5600PF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630562MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630562JDT | Knowles Syfer | 0 | 1812Y0630562JDT-ND | $2.92942 | Upgrade |
| 1812Y0630562JXT | Knowles Syfer | 0 | 1812Y0630562JXT-ND | $2.00272 | Upgrade |
| 1812Y0630562KDT | Knowles Syfer | 0 | 1812Y0630562KDT-ND | $2.49116 | Upgrade |
| 1812Y0630562KXT | Knowles Syfer | 0 | 1812Y0630562KXT-ND | $2.00272 | Upgrade |
| 1812Y1000562JDT | Knowles Syfer | 0 | 1812Y1000562JDT-ND | $2.92942 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00272 | $1,001.36 |


