1812Y0630183JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.42742
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.07844
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.16974
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.86908
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.18952
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.42742
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.71384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.16974
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.61924
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.24536
Datasheet
0.018 µF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630183JDT

DigiKey Part Number
1812Y0630183JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630183JDT
Description
CAP CER 0.018UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630183JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000183JDTKnowles Syfer01812Y1000183JDT-ND$2.27886Upgrade
1812Y1000183JXTKnowles Syfer01812Y1000183JXT-ND$2.00272Upgrade
1812Y0630183FCTKnowles Syfer01812Y0630183FCT-ND$6.42742Similar
1812Y0630183FFTKnowles Syfer01812Y0630183FFT-ND$14.07844Similar
1812Y0630183GCTKnowles Syfer01812Y0630183GCT-ND$3.16974Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.27886$1,139.43
Manufacturers Standard Package