Upgrade
Upgrade
Upgrade

1812J6K00180KCT | |
|---|---|
DigiKey Part Number | 1812J6K00180KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J6K00180KCT |
Description | CAP CER 18PF 6KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6K00180KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6K00180FCT | Knowles Syfer | 0 | 1812J6K00180FCT-ND | $8.38746 | Upgrade |
| 1812J6K00180GCT | Knowles Syfer | 0 | 1812J6K00180GCT-ND | $4.12026 | Upgrade |
| 1812J6K00180JCT | Knowles Syfer | 0 | 1812J6K00180JCT-ND | $2.52696 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.39464 | $1,197.32 |


