Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1812J6300822MXT | |
|---|---|
DigiKey Part Number | 1812J6300822MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J6300822MXT |
Description | CAP CER 8200PF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6300822MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300822JXT | Knowles Syfer | 0 | 1812J6300822JXT-ND | $2.00272 | Upgrade |
| 1812J6300822KXT | Knowles Syfer | 0 | 1812J6300822KXT-ND | $2.00272 | Upgrade |
| 1812Y6300822MET | Knowles Syfer | 0 | 1812Y6300822MET-ND | $2.03674 | Parametric Equivalent |
| 1812Y6300822MXT | Knowles Syfer | 0 | 1812Y6300822MXT-ND | $2.00272 | Parametric Equivalent |
| C1812C822JBGACTU | KEMET | 0 | 399-15220-2-ND | $2.39850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00272 | $1,001.36 |





