Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1812J3K00271KXR | |
|---|---|
DigiKey Part Number | 1812J3K00271KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J3K00271KXR |
Description | CAP CER 270PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J3K00271KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J3K00271JCR | Knowles Syfer | 0 | 1812J3K00271JCR-ND | $1.85107 | Similar |
| 1812J3K00271KXT | Knowles Syfer | 0 | 1812J3K00271KXT-ND | $2.00272 | Parametric Equivalent |
| 1812Y3K00271KXR | Knowles Syfer | 0 | 1812Y3K00271KXR-ND | $1.85107 | Parametric Equivalent |
| 1812Y3K00271KXT | Knowles Syfer | 0 | 1812Y3K00271KXT-ND | $2.00272 | Parametric Equivalent |
| HV1812Y271JXMARHV | Vishay Vitramon | 0 | HV1812Y271JXMARHV-ND | $1.81682 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85107 | $3,702.14 |




