Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2K50121GCT | |
|---|---|
DigiKey Part Number | 1812J2K50121GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2K50121GCT |
Description | CAP CER 120PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K50121GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K50121FCT | Knowles Syfer | 0 | 1812J2K50121FCT-ND | $3.17010 | Upgrade |
| 1812J3K00121FCT | Knowles Syfer | 0 | 1812J3K00121FCT-ND | $3.59920 | Upgrade |
| 1812J3K00121GCT | Knowles Syfer | 0 | 1812J3K00121GCT-ND | $2.00272 | Upgrade |
| 1812J4K00121FCT | Knowles Syfer | 0 | 1812J4K00121FCT-ND | $4.21880 | Upgrade |
| 1812J4K00121GCT | Knowles Syfer | 0 | 1812J4K00121GCT-ND | $2.09452 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00272 | $1,001.36 |


