Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar

1812J1000272FCT | |
|---|---|
DigiKey Part Number | 1812J1000272FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1000272FCT |
Description | CAP CER 2700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1000272FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000272FCT | Knowles Syfer | 0 | 1812J2000272FCT-ND | $4.18756 | Upgrade |
| 1812J2500272FCT | Knowles Syfer | 0 | 1812J2500272FCT-ND | $4.18756 | Upgrade |
| 1812J5000272FCT | Knowles Syfer | 0 | 1812J5000272FCT-ND | $4.18756 | Upgrade |
| 1812J6300272FCT | Knowles Syfer | 0 | 1812J6300272FCT-ND | $4.12504 | Upgrade |
| 1812Y1000272FAT | Knowles Syfer | 0 | 1812Y1000272FAT-ND | $22.59656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.18756 | $2,093.78 |




