MFR Recommended
Similar

1808YA250330GCTPY2 | |
|---|---|
DigiKey Part Number | 1808YA250330GCTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250330GCTPY2 |
Description | CAP CER 33PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250330GCTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250330GGTSYX | Knowles Syfer | 0 | 1608-1808YA250330GGTSYXTR-ND | $1.46245 | MFR Recommended |
| 1808YA250330FCTPY2 | Knowles Syfer | 0 | 1808YA250330FCTPY2-ND | $6.72903 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.27830 | $4,917.45 |



