1808Y6300391KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.79674
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.57986
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.27313
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78369
Datasheet
390 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y6300391KCT

DigiKey Part Number
1808Y6300391KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y6300391KCT
Description
CAP CER 390PF 630V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y6300391KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y6300391JXTKnowles Syfer01808Y6300391JXT-ND$0.79674Upgrade
1808Y6300391KXTKnowles Syfer01808Y6300391KXT-ND$0.68091Upgrade
1808Y6300391FCTKnowles Syfer01808Y6300391FCT-ND$2.57986Similar
1808Y6300391GCTKnowles Syfer01808Y6300391GCT-ND$1.27313Similar
1808Y6300391JCTKnowles Syfer01808Y6300391JCT-ND$0.78369Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.74303$1,114.54
Manufacturers Standard Package