1808Y3K00120GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.90539
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.90539
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43129
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.90539
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43129
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.41998
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.16468
Datasheet
12 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y3K00120GCT

DigiKey Part Number
1808Y3K00120GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y3K00120GCT
Description
CAP CER 12PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y3K00120GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y3K00120FCTKnowles Syfer01808Y3K00120FCT-ND$2.90539Similar
1808Y4K00120FCTKnowles Syfer01808Y4K00120FCT-ND$2.90539Similar
1808Y4K00120GCTKnowles Syfer01808Y4K00120GCT-ND$1.43129Similar
1808Y5K00120FCTKnowles Syfer01808Y5K00120FCT-ND$2.90539Similar
1808Y5K00120GCTKnowles Syfer01808Y5K00120GCT-ND$1.43129Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43129$2,146.93
Manufacturers Standard Package