Upgrade
Upgrade
Upgrade

1808Y2K00152KXT | |
|---|---|
DigiKey Part Number | 1808Y2K00152KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K00152KXT |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K00152KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K00152JXT | Knowles Syfer | 0 | 1808Y2K00152JXT-ND | $0.79529 | Upgrade |
| 1808Y2K50152JXT | Knowles Syfer | 0 | 1808Y2K50152JXT-ND | $0.94771 | Upgrade |
| 1808Y2K50152KXT | Knowles Syfer | 0 | 1808Y2K50152KXT-ND | $0.80686 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68091 | $1,021.37 |


