1808Y2K00150GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43869
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43869
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43869
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.43869
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.68296
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.29159
Datasheet
15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2K00150GCT

DigiKey Part Number
1808Y2K00150GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2K00150GCT
Description
CAP CER 15PF 2KV C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2K00150GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2K00150FCTKnowles Syfer01808Y2K00150FCT-ND$2.92009Similar
1808Y2K50150FCTKnowles Syfer01808Y2K50150FCT-ND$2.92009Similar
1808Y2K50150GCTKnowles Syfer01808Y2K50150GCT-ND$1.43869Similar
1808Y3K00150FCTKnowles Syfer01808Y3K00150FCT-ND$2.92009Similar
1808Y3K00150GCTKnowles Syfer01808Y3K00150GCT-ND$1.43869Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43869$2,158.03
Manufacturers Standard Package