Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1808Y2500472MDT | |
|---|---|
DigiKey Part Number | 1808Y2500472MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2500472MDT |
Description | CAP CER 4700PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2500472MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2500472JDT | Knowles Syfer | 0 | 1808Y2500472JDT-ND | $1.21754 | Upgrade |
| 1808Y2500472KDT | Knowles Syfer | 0 | 1808Y2500472KDT-ND | $1.03547 | Upgrade |
| 1808Y5000472JDT | Knowles Syfer | 0 | 1808Y5000472JDT-ND | $1.21754 | Upgrade |
| 1808Y5000472KDT | Knowles Syfer | 0 | 1808Y5000472KDT-ND | $1.03547 | Upgrade |
| 1808Y5000472MDT | Knowles Syfer | 0 | 1808Y5000472MDT-ND | $1.00389 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.00389 | $1,505.84 |


