Upgrade
Upgrade
Upgrade

1808Y2000184KDT | |
|---|---|
DigiKey Part Number | 1808Y2000184KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2000184KDT |
Description | CAP CER 0.18UF 200V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2000184KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2000184JDT | Knowles Syfer | 0 | 1808Y2000184JDT-ND | $4.10422 | Upgrade |
| 1808Y2500184JDT | Knowles Syfer | 0 | 1808Y2500184JDT-ND | $4.10422 | Upgrade |
| 1808Y2500184KDT | Knowles Syfer | 0 | 1808Y2500184KDT-ND | $3.47563 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.47563 | $5,213.45 |


