Upgrade
Upgrade
Upgrade
Direct
Parametric Equivalent

1808Y1K00103KXT | |
|---|---|
DigiKey Part Number | 1808Y1K00103KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y1K00103KXT |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y1K00103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1K00103JXT | Knowles Syfer | 0 | 1808Y1K00103JXT-ND | $0.70723 | Upgrade |
| 1808Y1K20103JXT | Knowles Syfer | 0 | 1808Y1K20103JXT-ND | $0.94097 | Upgrade |
| 1808Y1K20103KXT | Knowles Syfer | 0 | 1808Y1K20103KXT-ND | $0.80107 | Upgrade |
| C1808C103KDRACTU | KEMET | 3,106 | 399-C1808C103KDRACTUCT-ND | $1.65000 | Direct |
| CS1808KKX7RCBB103 | YAGEO | 0 | 13-CS1808KKX7RCBB103TR-ND | $0.71876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68091 | $1,021.37 |




