1808Y0250471GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.69631
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.69631
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.32977
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.69631
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.32977
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.69631
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.32977
Datasheet
470 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0250471GCT

DigiKey Part Number
1808Y0250471GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0250471GCT
Description
CAP CER 470PF 25V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0250471GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0250471FCTKnowles Syfer01808Y0250471FCT-ND$2.69631Similar
1808Y0500471FCTKnowles Syfer01808Y0500471FCT-ND$2.69631Similar
1808Y0500471GCTKnowles Syfer01808Y0500471GCT-ND$1.32977Similar
1808Y0630471FCTKnowles Syfer01808Y0630471FCT-ND$2.69631Similar
1808Y0630471GCTKnowles Syfer01808Y0630471GCT-ND$1.32977Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.32977$1,994.65
Manufacturers Standard Package