MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1808JA250471MXTSPU | |
|---|---|
DigiKey Part Number | 1808JA250471MXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250471MXTSPU |
Description | CAP CER 470PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250471MXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250471MJTU2X | Knowles Syfer | 0 | 1608-1808JA250471MJTU2XTR-ND | $0.68091 | MFR Recommended |
| 1808JA250471JXTSPU | Knowles Syfer | 0 | 1808JA250471JXTSPU-ND | $1.28258 | Upgrade |
| 1808JA250471JXTSY2 | Knowles Syfer | 0 | 1808JA250471JXTSY2-ND | $1.58775 | Upgrade |
| 1808JA250471KXTSPU | Knowles Syfer | 0 | 1808JA250471KXTSPU-ND | $1.09053 | Upgrade |
| 1808JA250471KXTSY2 | Knowles Syfer | 0 | 1808JA250471KXTSY2-ND | $1.34883 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.05661 | $1,584.91 |



