Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1808J5000183KXT | |
|---|---|
DigiKey Part Number | 1808J5000183KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000183KXT |
Description | CAP CER 0.018UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5000183KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000183JXT | Knowles Syfer | 0 | 1808J5000183JXT-ND | $0.68091 | Upgrade |
| 1808J6300183JXT | Knowles Syfer | 0 | 1808J6300183JXT-ND | $0.68091 | Upgrade |
| 1808J6300183KXT | Knowles Syfer | 0 | 1808J6300183KXT-ND | $0.68091 | Upgrade |
| 1808J5000183KDT | Knowles Syfer | 0 | 1808J5000183KDT-ND | $1.06475 | Parametric Equivalent |
| 1808Y5000183KDT | Knowles Syfer | 0 | 1808Y5000183KDT-ND | $1.06291 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68091 | $1,021.37 |


