Upgrade
Similar
Similar
Similar

1808J2500392JDT | |
|---|---|
DigiKey Part Number | 1808J2500392JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500392JDT |
Description | CAP CER 3900PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500392JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000392JDT | Knowles Syfer | 0 | 1808J5000392JDT-ND | $1.16789 | Upgrade |
| 1808J2500392FFT | Knowles Syfer | 0 | 1808J2500392FFT-ND | $12.43339 | Similar |
| 1808J2500392GFT | Knowles Syfer | 0 | 1808J2500392GFT-ND | $6.01676 | Similar |
| 1808J2500392JFT | Knowles Syfer | 0 | 1808J2500392JFT-ND | $3.64513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.16789 | $1,751.84 |


