1808J2500271KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.20342
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.20342
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.02345
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.46987
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.67130
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.63065
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.54418
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.46987
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.67130
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.63065
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.54418
Datasheet
270 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500271KDT

DigiKey Part Number
1808J2500271KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500271KDT
Description
CAP CER 270PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500271KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2500271JDTKnowles Syfer01808J2500271JDT-ND$1.20342Upgrade
1808J5000271JDTKnowles Syfer01808J5000271JDT-ND$1.20342Upgrade
1808J5000271KDTKnowles Syfer01808J5000271KDT-ND$1.02345Upgrade
1808J2500271FFTKnowles Syfer01808J2500271FFT-ND$5.46987Similar
1808J2500271GFTKnowles Syfer01808J2500271GFT-ND$2.67130Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.02345$1,535.17
Manufacturers Standard Package