1808J0500330FCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.69051
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.69051
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.03961
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.70451
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0500330FCT

DigiKey Part Number
1808J0500330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0500330FCT
Description
CAP CER 33PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0500330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J0630330FCTKnowles Syfer01808J0630330FCT-ND$3.69051Similar
1808J1000330FCTKnowles Syfer01808J1000330FCT-ND$3.69051Similar
1808J2000330FCTKnowles Syfer01808J2000330FCT-ND$3.03961Similar
1808Y0500330FCTKnowles Syfer01808Y0500330FCT-ND$3.70451Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.69051$5,535.77
Manufacturers Standard Package