Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1808J0500183JXT | |
|---|---|
DigiKey Part Number | 1808J0500183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500183JXT |
Description | CAP CER 0.018UF 50V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0630183JXT | Knowles Syfer | 0 | 1808J0630183JXT-ND | $0.68091 | Upgrade |
| 1808J1000183JXT | Knowles Syfer | 0 | 1808J1000183JXT-ND | $0.68091 | Upgrade |
| 1808J2000183JXT | Knowles Syfer | 0 | 1808J2000183JXT-ND | $0.68091 | Upgrade |
| 1808J0500183FCT | Knowles Syfer | 0 | 1808J0500183FCT-ND | $9.23810 | Similar |
| 1808J0500183GCT | Knowles Syfer | 0 | 1808J0500183GCT-ND | $4.48429 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68091 | $1,021.37 |


