1808J0250392JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.26132
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.11810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.26132
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.11810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68949
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.26132
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.11810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68949
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.26132
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.11810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68949
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.68091
Datasheet
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0250392JCT

DigiKey Part Number
1808J0250392JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0250392JCT
Description
CAP CER 3900PF 25V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0250392JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J0250392FCTKnowles Syfer01808J0250392FCT-ND$2.26132Similar
1808J0250392GCTKnowles Syfer01808J0250392GCT-ND$1.11810Similar
1808J0250392JXTKnowles Syfer01808J0250392JXT-ND$0.68091Similar
1808J0500392FCTKnowles Syfer01808J0500392FCT-ND$2.26132Similar
1808J0500392GCTKnowles Syfer01808J0500392GCT-ND$1.11810Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.68949$1,034.24
Manufacturers Standard Package