Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y5000822MET | |
|---|---|
DigiKey Part Number | 1210Y5000822MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000822MET |
Description | CAP CER 8200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000822MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000822JET | Knowles Syfer | 0 | 1210Y5000822JET-ND | $1.17356 | Upgrade |
| 1210Y5000822KET | Knowles Syfer | 0 | 1210Y5000822KET-ND | $0.91731 | Upgrade |
| 1210Y6300822JET | Knowles Syfer | 0 | 1210Y6300822JET-ND | $1.75434 | Upgrade |
| 1210Y6300822KET | Knowles Syfer | 0 | 1210Y6300822KET-ND | $1.36833 | Upgrade |
| 1210Y6300822MET | Knowles Syfer | 0 | 1210Y6300822MET-ND | $1.35427 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90820 | $1,816.40 |


