Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2500124MXT | |
|---|---|
DigiKey Part Number | 1210Y2500124MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500124MXT |
Description | CAP CER 0.12UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500124MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500124JXT | Knowles Syfer | 0 | 1210Y2500124JXT-ND | $0.80545 | Upgrade |
| 1210Y2500124KXT | Knowles Syfer | 0 | 1210Y2500124KXT-ND | $0.63095 | Upgrade |
| 1210Y5000124JXT | Knowles Syfer | 0 | 1210Y5000124JXT-ND | $1.10101 | Upgrade |
| 1210Y5000124KXT | Knowles Syfer | 0 | 1210Y5000124KXT-ND | $0.86118 | Upgrade |
| 1210Y5000124MXT | Knowles Syfer | 0 | 1210Y5000124MXT-ND | $0.85245 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62453 | $1,249.06 |


