Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

1210Y2500102JFT | |
|---|---|
DigiKey Part Number | 1210Y2500102JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500102JFT |
Description | CAP CER 1000PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500102JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500102FFT | Knowles Syfer | 0 | 1210Y2500102FFT-ND | $5.25323 | Upgrade |
| 1210Y2500102GFT | Knowles Syfer | 0 | 1210Y2500102GFT-ND | $2.76413 | Upgrade |
| 1210Y5000102FFT | Knowles Syfer | 0 | 1210Y5000102FFT-ND | $5.25323 | Upgrade |
| 1210Y5000102GFT | Knowles Syfer | 0 | 1210Y5000102GFT-ND | $2.76413 | Upgrade |
| 1210Y5000102JFT | Knowles Syfer | 0 | 1210Y5000102JFT-ND | $1.53051 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.21108 | $4,422.16 |


