Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300680GCT | |
|---|---|
DigiKey Part Number | 1210J6300680GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300680GCT |
Description | CAP CER 68PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300680GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300680FCT | Knowles Syfer | 0 | 1210J6300680FCT-ND | $1.72674 | Upgrade |
| 1210J6300680GAT | Knowles Syfer | 0 | 1210J6300680GAT-ND | $2.77617 | Parametric Equivalent |
| 1210Y6300680GAT | Knowles Syfer | 0 | 1210Y6300680GAT-ND | $2.78444 | Parametric Equivalent |
| 1210Y6300680GCT | Knowles Syfer | 0 | 1210Y6300680GCT-ND | $1.11421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92459 | $1,849.18 |


