Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300150JCR | |
|---|---|
DigiKey Part Number | 1210J6300150JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300150JCR |
Description | CAP CER 15PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300150JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300150JAT | Knowles Syfer | 0 | 1210J6300150JAT-ND | $1.17038 | Parametric Equivalent |
| 1210J6300150JCT | Knowles Syfer | 0 | 1210J6300150JCT-ND | $0.51702 | Parametric Equivalent |
| 1210Y6300150JAT | Knowles Syfer | 0 | 1210Y6300150JAT-ND | $1.17517 | Parametric Equivalent |
| 1210Y6300150JCR | Knowles Syfer | 0 | 1210Y6300150JCR-ND | $0.57470 | Parametric Equivalent |
| 1210Y6300150JCT | Knowles Syfer | 0 | 1210Y6300150JCT-ND | $0.62287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.47478 | $3,798.24 |


