Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J1K50391JCT | |
|---|---|
DigiKey Part Number | 1210J1K50391JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1K50391JCT |
Description | CAP CER 390PF 1.5KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1K50391JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1K50391FCT | Knowles Syfer | 0 | 1210J1K50391FCT-ND | $1.96918 | Upgrade |
| 1210J1K50391GCT | Knowles Syfer | 0 | 1210J1K50391GCT-ND | $1.05229 | Upgrade |
| 1210J1K50391JXT | Knowles Syfer | 0 | 1210J1K50391JXT-ND | $0.60172 | Similar |
| 1210J2K00391JXT | Knowles Syfer | 0 | 1210J2K00391JXT-ND | $0.85834 | Similar |
| 1210J1K50391JCR | Knowles Syfer | 0 | 1210J1K50391JCR-ND | $0.54588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59238 | $1,184.76 |


