New Product
0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00443JKTVM2

DigiKey Part Number
1608-1210J1K00443JKTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00443JKTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00443JKTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00443JKTVM2
Description
1210 1000VDC 44NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1K00443JCTVM2Knowles Syfer2361608-1210J1K00443JCTVM2CT-ND$8.06000Parametric Equivalent
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.12000$9.12
10$6.68600$66.86
50$5.71400$285.70
100$5.41360$541.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.04223$1,512.67
600$4.86047$2,916.28
900$4.76933$4,292.40
1,500$4.66834$7,002.51
2,100$4.60930$9,679.53
3,000$4.55249$13,657.47
Manufacturers Standard Package