Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0500273KDT | |
|---|---|
DigiKey Part Number | 1210J0500273KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500273KDT |
Description | CAP CER 0.027UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500273KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500273JDT | Knowles Syfer | 0 | 1210J0500273JDT-ND | $1.56603 | Upgrade |
| 1210J0630273JDT | Knowles Syfer | 0 | 1210J0630273JDT-ND | $1.56603 | Upgrade |
| 1210J0630273KDT | Knowles Syfer | 0 | 1210J0630273KDT-ND | $1.22220 | Upgrade |
| 1210J1000273JDT | Knowles Syfer | 0 | 1210J1000273JDT-ND | $1.56603 | Upgrade |
| 1210J1000273KDT | Knowles Syfer | 0 | 1210J1000273KDT-ND | $1.23735 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22220 | $2,444.40 |


