Upgrade
Upgrade
Upgrade

1206Y1002P20BFT | |
|---|---|
DigiKey Part Number | 1206Y1002P20BFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1002P20BFT |
Description | CAP CER 2.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1002P20BFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2002P20BFT | Knowles Syfer | 0 | 1206Y2002P20BFT-ND | $0.74705 | Upgrade |
| 1206Y2502P20BFT | Knowles Syfer | 0 | 1206Y2502P20BFT-ND | $0.74705 | Upgrade |
| 1206Y5002P20BFT | Knowles Syfer | 0 | 1206Y5002P20BFT-ND | $0.74705 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74705 | $1,867.62 |


