1206Y0100331FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.50658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.50658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.50658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.50658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.50658
Datasheet
330 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0100331FCT

DigiKey Part Number
1206Y0100331FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0100331FCT
Description
CAP CER 330PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0100331FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.50658$3,766.45
Manufacturers Standard Package