Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar

1206J6300101MXT | |
|---|---|
DigiKey Part Number | 1206J6300101MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300101MXT |
Description | CAP CER 100PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300101MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300101JXT | Knowles Syfer | 0 | 1206J6300101JXT-ND | $0.41254 | Upgrade |
| 1206J6300101KXT | Knowles Syfer | 0 | 1206J6300101KXT-ND | $0.41254 | Upgrade |
| 1206J6300101FCT | Knowles Syfer | 0 | 1206J6300101FCT-ND | $1.17762 | Similar |
| 1206J6300101GCT | Knowles Syfer | 0 | 1206J6300101GCT-ND | $0.61953 | Similar |
| 1206J6300101JCT | Knowles Syfer | 0 | 1206J6300101JCT-ND | $0.41254 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41254 | $1,031.35 |






