Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J5000391MDT | |
|---|---|
DigiKey Part Number | 1206J5000391MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000391MDT |
Description | CAP CER 390PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000391MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000391JDT | Knowles Syfer | 0 | 1206J5000391JDT-ND | $0.77579 | Upgrade |
| 1206J5000391KDT | Knowles Syfer | 0 | 1206J5000391KDT-ND | $0.64654 | Upgrade |
| 1206J5000391FFT | Knowles Syfer | 0 | 1206J5000391FFT-ND | $4.26144 | Similar |
| 1206J5000391GFT | Knowles Syfer | 0 | 1206J5000391GFT-ND | $2.20516 | Similar |
| 1206J5000391JFT | Knowles Syfer | 0 | 1206J5000391JFT-ND | $1.25205 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63326 | $1,583.15 |


