


1206J2K00101JKT | |
|---|---|
DigiKey Part Number | 1608-1206J2K00101JKTTR-ND - Tape & Reel (TR) 1608-1206J2K00101JKTCT-ND - Cut Tape (CT) 1608-1206J2K00101JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2K00101JKT |
Description | 1206 2000VDC 100PF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Temperature Coefficient | Thickness (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.76600 | $38.30 |
| 100 | $0.69920 | $69.92 |
| 500 | $0.58624 | $293.12 |
| 1,000 | $0.55132 | $551.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.51444 | $1,286.10 |
| 5,000 | $0.49221 | $2,461.05 |
| 7,500 | $0.48107 | $3,608.03 |
| 12,500 | $0.46872 | $5,859.00 |
| 17,500 | $0.46150 | $8,076.25 |
| 25,000 | $0.45456 | $11,364.00 |


