Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206J0250222JFT | |
|---|---|
DigiKey Part Number | 1206J0250222JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250222JFT |
Description | CAP CER 2200PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250222JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250222FFT | Knowles Syfer | 0 | 1206J0250222FFT-ND | $3.51883 | Upgrade |
| 1206J0250222GFT | Knowles Syfer | 0 | 1206J0250222GFT-ND | $1.82453 | Upgrade |
| 1206J0500222FFT | Knowles Syfer | 0 | 1206J0500222FFT-ND | $3.51883 | Upgrade |
| 1206J0500222GFT | Knowles Syfer | 0 | 1206J0500222GFT-ND | $1.82453 | Upgrade |
| 1206J0500222JFT | Knowles Syfer | 0 | 1206J0500222JFT-ND | $1.03820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03820 | $2,595.50 |


