Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206J0250101JCT | |
|---|---|
DigiKey Part Number | 1206J0250101JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250101JCT |
Description | CAP CER 100PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250101FCT | Knowles Syfer | 0 | 1206J0250101FCT-ND | $1.17762 | Upgrade |
| 1206J0250101GCT | Knowles Syfer | 0 | 1206J0250101GCT-ND | $0.61953 | Upgrade |
| 1206J0500101FCT | Knowles Syfer | 0 | 1206J0500101FCT-ND | $1.17762 | Upgrade |
| 1206J0500101GCT | Knowles Syfer | 0 | 1206J0500101GCT-ND | $0.61953 | Upgrade |
| 1206J0500101JCT | Knowles Syfer | 0 | 1206J0500101JCT-ND | $0.41254 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41254 | $1,031.35 |


