Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1206J0160271GCT | |
|---|---|
DigiKey Part Number | 1206J0160271GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160271GCT |
Description | CAP CER 270PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160271GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0160271FCT | Knowles Syfer | 0 | 1206J0160271FCT-ND | $1.24476 | Upgrade |
| 1206J0250271FCT | Knowles Syfer | 0 | 1206J0250271FCT-ND | $1.24476 | Upgrade |
| 1206J0250271GCT | Knowles Syfer | 0 | 1206J0250271GCT-ND | $0.65472 | Upgrade |
| 1206J0500271FCT | Knowles Syfer | 0 | 1206J0500271FCT-ND | $1.24476 | Upgrade |
| 1206J0500271GCT | Knowles Syfer | 0 | 1206J0500271GCT-ND | $0.65472 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.65472 | $1,636.80 |




