Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0250391FFT | |
|---|---|
DigiKey Part Number | 0603Y0250391FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250391FFT |
Description | CAP CER 390PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250391FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500391FCT | Knowles Syfer | 0 | 0603Y0500391FCT-ND | $0.79854 | Upgrade |
| 0603Y0500391FFT | Knowles Syfer | 0 | 0603Y0500391FFT-ND | $1.01980 | Upgrade |
| 0603Y0630391FCT | Knowles Syfer | 0 | 0603Y0630391FCT-ND | $0.79854 | Upgrade |
| 0603Y0630391FFT | Knowles Syfer | 0 | 0603Y0630391FFT-ND | $1.01980 | Upgrade |
| 0603Y1000391FCT | Knowles Syfer | 0 | 0603Y1000391FCT-ND | $0.79854 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01980 | $4,079.20 |


