24 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17AH240F-7ZN-X0T

DigiKey Part Number
1761-C17AH240F-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17AH240F-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17AH240F-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17AH240F-7ZN-X0T
Description
HIGH-Q MLCC (AH): 1111, 24 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.86000$10.86
10$8.08900$80.89
50$6.98220$349.11
100$6.63970$663.97
500$6.06026$3,030.13
1,000$5.88070$5,880.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,350$6.05824$14,236.86
Manufacturers Standard Package