
C11AH3R9B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11AH3R9B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11AH3R9B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11AH3R9B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11AH3R9B-9ZN-X0T |
Description | HIGH-Q MLCC (AH): 0505, 3.9 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $4.64900 | $46.49 |
| 50 | $3.91100 | $195.55 |
| 100 | $3.68290 | $368.29 |
| 500 | $3.29660 | $1,648.30 |
| 1,000 | $3.20501 | $3,205.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.11734 | $7,410.69 |

