25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B250LA0S

DigiKey Part Number
1761-B250LA0S-ND
Manufacturer
Manufacturer Product Number
B250LA0S
Description
AFL08616
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Knowles Dielectric Labs
Insertion Loss
4dB
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
25GHz Center
Size / Dimension
0.450" L x 0.140" W (11.43mm x 3.56mm)
Bandwidth
1GHz
Height (Max)
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$199.89000$199.89
10$163.11900$1,631.19
25$150.41920$3,760.48
50$144.95980$7,247.99
Manufacturers Standard Package