
DHS 610 | |
|---|---|
DigiKey Part Number | 3746-DHS610TR-ND - Tape & Reel (TR) 3746-DHS610CT-ND - Cut Tape (CT) 3746-DHS610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 610 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.543" (13.79mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.06200 | $40.62 |
| 25 | $3.76520 | $94.13 |
| 100 | $3.35500 | $335.50 |
| 250 | $3.11592 | $778.98 |
| 500 | $2.95396 | $1,476.98 |
| 1,000 | $2.81846 | $2,818.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67876 | $5,357.52 |
| 4,000 | $2.56440 | $10,257.60 |

