1.2mm x 6.5mm Slotted Screwdriver 10.31" (262.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 20 65

DigiKey Part Number
2172-982065-ND
Manufacturer
Manufacturer Product Number
98 20 65
Description
SCREWDRIVER 1/4" SLOT 6" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.31" (262.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Knipex Tools LP
Size
1.2mm x 6.5mm
Packaging
Bulk
Length - Blade
5.91" (150.0mm)
Part Status
Active
Length - Overall
10.31" (262.0mm)
Tool Type
Screwdriver
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$26.84000$26.84
5$24.87200$124.36
10$24.07100$240.71
25$23.05320$576.33
Manufacturers Standard Package