
79 22 120 | |
|---|---|
DigiKey Part Number | 2172-7922120-ND |
Manufacturer | |
Manufacturer Product Number | 79 22 120 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.54000 | $141.54 |
| 5 | $131.18000 | $655.90 |
| 10 | $126.96200 | $1,269.62 |
| 25 | $121.59680 | $3,039.92 |

