
74 21 200 | |
|---|---|
DigiKey Part Number | 2172-7421200-ND |
Manufacturer | |
Manufacturer Product Number | 74 21 200 |
Description | 8" HIGH LEVERAGE 12 ANGLED DIAGO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 8.00" (203.2mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Flush |
Packaging Box | Length - Overall 8.00" (203.2mm) |
Part Status Active | Features Chrome Finish, High Leverage |
Type Side (Diagonal) | Capacity 0.17" (4.2mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.75000 | $68.75 |
| 5 | $63.71600 | $318.58 |
| 10 | $61.66600 | $616.66 |
| 25 | $61.26920 | $1,531.73 |

